Descripciones de NXP Semiconductors MC9S08JM32CLH suministradas por sus distribuidores.
MCU-Application Specific 8BIT, S08, 48MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-64
S08 S08 Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFP 64
S08 Series 32 kB Flash 2 kB RAM 48 MHz SMT 8-Bit Microcontroller - LQFP-64
2.7V~5.5V 48MHz 2KB FLASH 32KB LVD,POR,PWM,WDT 51 2.7V 5.5V 48MHz I2C,LINbus,SCI,SPI,USB A/D 12x12b 8bit S08 QFP 10mm*10mm*1.4mm
MCU, 8-BIT, S08, 32K FLASH, LQFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:51; Program Memory Size:32 KB; RAM Memory Size:2KB; CPU Speed:48MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, TPM, RTC; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:24MHz; Flash Memory Size:32KB; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:32 Kb; Memory Type:Flash; Microprocessor/Controller Features:256b USB RAM, RTC, LVD, KBI, V Reg, COP, Analog Comp; No. of ADC Inputs:12; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:51; Number of bits In Timer:16; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:32KB; Serial Comms:USB, SPI, I2C, SCI; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD