NKK Switches WB15T-DA

Pushbutton Switch SPDT On-On (maintained/momentary) 250VAC 6A/125Vac 3A/250V 6A/30Vdc
$ 28.625
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches WB15T-DA.

Farnell

Datasheet5 páginasHace 13 años

RS (Formerly Allied Electronics)

Mouser

DigiKey

Historial de existencias

Tendencia de 3 meses:
+6.96%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesWB12T-DC
SWITCH, P/B, SEALED, SPDT, ON-ON, NON-ILLUMINATED,.520" RED CAP,6A,125VAC, SCREW LUG
NKK SwitchesWB12T-DA
SWITCH, P/B, SEALED, SPDT, ON-ON, NON-ILLUMINATED,.520" BLACK CAP,6A,125VAC, SCREW LUG
NKK SwitchesWB12T
SWITCH, P/B, SEALED, SPDT, ON-ON, NON-ILLUMINATED, NO CAP,6A,125VAC, SCREW LUG
C&K ComponentsNP8S2T203QE
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk
C&K ComponentsNP8S3D203QE
Pushbutton Switch, SPDT, Momentary, 5A, 32VDC, 4 PCB Hole Cnt, Solder Terminal, Panel Mount
C&K ComponentsNP8S2D203QE
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount

Descripciones

Descripciones de NKK Switches WB15T-DA suministradas por sus distribuidores.

Pushbutton Switch SPDT On-On (maintained/momentary) 250VAC 6A/125Vac 3A/250V 6A/30Vdc
SWITCH, P/B, SEALED, SPDT, ON-(ON),NON-ILLUM,.520" BLACK CAP,6A,125VAC, SCREW LUG
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Screw Lug Panel Mount
Pushbutton Switches SPDT ON-NONE-(ON) SCREW LUG SEALED
SWITCH, PUSHBUTTON, SPDT, 6A, 125VAC/30VDC; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Screw; Product Range: -
Switch, Pushbutton, Spdt, 6A, 125Vac/30Vdc; Product Range:Wb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches WB15T-DA

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP