NKK Switches S302

Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
$ 6.778
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches S302.

RS (Formerly Allied Electronics)

Datasheet0 páginasHace 0 años
Datasheet23 páginasHace 9 años

Factory Futures

Mouser

element14 APAC

TME

Historial de existencias

Tendencia de 3 meses:
+6.66%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7108SYZQE
Switch Toggle ON None Mom SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descripciones

Descripciones de NKK Switches S302 suministradas por sus distribuidores.

Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SPDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Toggle Switch, SPDT, On-on, Latched, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S302
TOGGLE SWITCH, SPDT, ON-ON; Series:Series S; Switch Function Type:On-One-On; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal Type:Solder; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage DC Max:20A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:16mm; Height:17.4mm; Inductive Current Rating:10A; Lever Length:17.5mm; Material:Melamine phenol; No. of Electrical Operations:25000; No. of Mechanical Operations:50000; No. of Poles:1; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:6A; Shaft Diameter:6.1mm; Termination Method:Solder Lug; Thickness, Panel Max:4.7mm; Thread Size:M12 P1; Voltage, Contact AC:125V ac; Voltage, Contact DC:30V dc

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • S-302