NKK Switches M2025SS1W03

Switch Toggle ON None (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 7.495
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches M2025SS1W03.

element14 APAC

Datasheet11 páginasHace 21 años

RS (Formerly Allied Electronics)

Mouser

Historial de existencias

Tendencia de 3 meses:
-14.29%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2029SS1W03
Switch Toggle ON OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
NKK SwitchesM2T28SA5W03
Switch Toggle (ON) OFF (ON) DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
TOGGLE SWITCH, DPDT, ON-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, IP67, 200A SERIES

Descripciones

Descripciones de NKK Switches M2025SS1W03 suministradas por sus distribuidores.

Switch Toggle ON None (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
SWITCH, TOGGLE, DPDT, ON-NONE-(ON),..413" BAT ACTUATOR,6A,125VAC,.250 STRAIGHT PC
Toggle Switch, DPDT, On-(on), Latched, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Sw, Dpdt, 6A, 250Vac/30Vdc, Panel; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches M2025SS1W03
TOGGLE SWITCH, DPDT, VERT, ON-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:2; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:On-On; Temp, Op. Max:85°C; Temp, Op. Min:-30°C

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP