NKK Switches M2011B2B3W01

Switch Toggle ON None OFF SPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 7.47
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches M2011B2B3W01.

RS (Formerly Allied Electronics)

Datasheet12 páginasHace 13 años
Datasheet28 páginasHace 9 años

X-ON

Future Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Componentes relacionados

Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T6-B1-M1QE
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS1B
Switch Toggle ON None OFF SPST Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
C&K Components7105P3Y3ZGE
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsU17SYZGE
Toggle Switch, SPDT, Alternate, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descripciones

Descripciones de NKK Switches M2011B2B3W01 suministradas por sus distribuidores.

Switch Toggle ON None OFF SPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
M20 Series SPST/SPDT On NoneOff Solder Lug Terminal Threaded Bushing Mini Toggle
Toggle Switch, SPST, On-off, Latched, 4A, 30VDC, Solder Terminal, Large Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, SPST, 6A, 125VAC
SWITCH, TOGGLE, SPST, 6A, 125VAC; Switch Operation:On-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP