NKK Switches LP0115CCKW015CB

Switch, P/b, SPDT, On-(on), Round, Bushing Mnt, Red Led, 2V, White Cap, 3A, 125VAC, Qc
$ 11.52
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches LP0115CCKW015CB.

Farnell

Datasheet6 páginasHace 14 años

TME

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-8.76%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
NKK SwitchesLP0115CMKW015FB
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0115CMKW015CB
SWITCH, P/B, SPDT, ON-(ON),ROUND, SNAP-IN MNT, RED LED,2V, WHITE CAP,3A,125VAC, QC

Descripciones

Descripciones de NKK Switches LP0115CCKW015CB suministradas por sus distribuidores.

SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, RED LED,2V, WHITE CAP,3A,125VAC, QC
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, RED
Pushbutton Switches SPDT ON-(ON) 3A RED ILLUM BUSHING MOUNT
Plunger On-Mom SPDT -16.00(Dia) 50000Cycles 30V 125V 50000Cycles 3A SPDT , 20mm*26.8mm
Pushbutton Switch, SPDT, On-(on), Momentary
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, RED; Product Range:-; Contact Configuration:SPDT; Switch Operation:On-(On); Current Max:3A;
Switch, Pushbutton, Illuminated, Spdt, 3A, Red; Product Range:Lp01 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:White Rohs Compliant: Yes |Nkk Switches LP0115CCKW015CB
Contact Configuration = 1CO / Series = LP01 / Poles = 1 / Actuator Type = Flat Button / Switching Function = ON-(ON) / Contact Current = 3 A / Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 2.8 x 0.5 mm / Mounting Type = Bushing / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 2.05 / Switch Colour = Black / White / Length mm = 21.3

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP