NKK Switches JWS11RAA

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
$ 5.102
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches JWS11RAA.

Farnell

Datasheet6 páginasHace 14 años

element14 APAC

TME

Future Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-1.30%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesCWSB11AA1F
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWSB11AAF
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWSB11AA2F
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 6A 250VAC 30000Cycles
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles
Rocker Switch, SPST, On-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descripciones

Descripciones de NKK Switches JWS11RAA suministradas por sus distribuidores.

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, INTNL ROCKER, SPST, ON-NONE-OFF, NON-ILLUM, NO BARRIER, BLACK,6A,125VAC, QC
Switch, Rocker, Spst, 10A, 250Vac, Black; Illumination:Non Illuminated; Contact Configuration:Spst; Switch Operation:On-None-Off; Actuator/Cap Colour:Black; Switch Mounting:Panel Mount; Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches JWS11RAA
ROCKER SWITCH, SPST, ON-OFF; Series:JWS Series; Switch Function Type:On-None-Off; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Max Contact Current AC:6A; Terminal Type:Solder Lug; Actuator / Cap Colour:Black; Approval Bodies:CSA, VDE; Approval Category:UL Recognised; Case Style:Rocker; Colour:Black; Contact Material:Silver; Dielectric Strength, VAC:2000V ac; External Depth:21mm; Flammability Rating:UL94V-0; Height:16mm; Material:Polyamide; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; No. of Poles:1; Operating Force:3.92N; Panel Cutout Depth:19.2mm; Resistance, Contact:10mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thickness, Panel Max:2.0mm; Thickness, Panel Min:0.75mm; Voltage, Contact AC:125V; Voltage, Insulation Resistance:500V dc; Width, External:15mm; Width, Panel Cut-out:5.08mm

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP