Descripciones de NKK Switches JWM21RAA suministradas por sus distribuidores.
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Rocker Switch, DPST, On-off, Latched, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, DPST, ON-NONE-OFF, NON-ILLUM, NO BARRIER, BLK, NO LEGEND,10A,125VAC, QC
Rocker Switch,DPST,4 Connections
Rocker/Paddle Switches 10A DPST ON OFF BLK
Switch, Rocker, Dpst, 10A, 250Vac, Black; Illumination:non Illuminated; Contact Configuration:dpst; Switch Operation:on-None-Off; Actuator / Cap Colour:black; Switch Mounting:panel Mount; Contact Current Max:10A Rohs Compliant: Yes
ROCKER SWITCH, DPST, ON-OFF, TV-5; Series:JW Series; Switch Function Type:On-None-Off; Contact Configuration:DPST; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap Colour:Black; Approval Bodies:CSA, VDE and UL Recognised; Approval Category:TV-5; Case Style:Rocker; Colour:Black; Contact Material:Silver alloy; Dielectric Strength, VAC:2000V ac; External Depth:27mm; Flammability Rating:UL 94V-0; Height:21.5mm; Material:Melamine; Material, Terminal:Brass with silver plating; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:7.84N; Panel Cutout Depth:24.0mm; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thickness, Panel Max:4.0mm; Thickness, Panel Min:1.0mm; Voltage, Contact AC:125V; Voltage, Insulation Resistance:500V dc; Width, External:18mm; Width, Panel Cut-out:15.4mm