NKK Switches G3B25AH-R-XC

Switch, Sealed, P/b, DPDT, On-(on), W/red Cap, 0.4VA, 28VAC/DC, Gull Wing For R/a, T/r
$ 9.018
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NKK Switches G3B25AH-R-XC.

RS (Formerly Allied Electronics)

Datasheet6 páginasHace 14 años
Datasheet6 páginasHace 9 años

Future Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesG3B25AB-S-YA
Switch; Sealed; P/B; DPDT; ON-(ON); W/Red Cap; 0.4VA; 28VAC/DC; Gull Wing W/Brkt/Tube
NKK SwitchesG3B25AH
SWITCH, SEALED, P/B, DPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, GULL WING FOR R/A MNT
NKK SwitchesG3B25AP-S
Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight
PUSHBUTTON SWITCH, DPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES
Pushbutton Switch, DPDT, On-(on), Momentary, Solder Terminal, Panel Mount

Descripciones

Descripciones de NKK Switches G3B25AH-R-XC suministradas por sus distribuidores.

SWITCH, SEALED, P/B, DPDT, ON-(ON),W/RED CAP,0.4VA,28VAC/DC, GULL WING FOR R/A, T/R
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, RED
G3B Series DPDT On(On)Gull Wing Right Angle Red Miniature Pushbutton Switch
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Switch, Pushbutton, Non-Illuminated, Dpdt, 0.1A, Red; Product Range:G3B Series; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches G3B25AH-R-XC
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, RED; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Contact Current Max:100mA; Switch Terminals:Solder; Product Range:-

Alias de fabricantes

NKK Switches tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NKK Switches también podría ser conocido por los siguientes nombres:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP