Descripciones de Nexperia PESD3V3L5UF,115 suministradas por sus distribuidores.
Trans Voltage Suppressor Diode, 25W, 3.3V V(RWM), Unidirectional, 5 Element, Silicon, MO-252
PESD3V3L5UF Series 28 pF Uni-Directional Fivefold ESD Protection Diode - XSON-6
12V 5.3V XSON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS
Low capacitance unidirectional fivefold ESD protection diode array
ESD Suppressor TVS 20kV Automotive 6-Pin XSON T/R
ESD Protection Device, 12 V, SOT-886, 6 Pins, 3.3 V, 28 pF, PESDxL5UF
Diode TVS Quint UniDir 3.3V 25W 6PinXSON
RS APAC
NEXPERIA - PESD3V3L5UF,115 - DIODE, ESD PROTECTION, 5-LINE, SOT886
ESD VRWM=3.3V Ipp=2.5A VBR=5.3V Ppp=25W Vc=12V SOT886
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE 3.3V 12V 6XSON SOT886
SOT-886 ESD Protection Devices ROHS
Nexperia ESD, 10V, , SOT-886, 5.3V
NOW NEXPERIA PESD3V3L5UF - TRANS
DIODE, ESD PROTECTION, 5-LINE, SOT886; Clamping Voltage Vc Max: 20V; Diode Case Style: SOT-886; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 25W; Product Range: PESD3 Series; Automotive Qualification Standar