¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

NavePoint 00405920

Rack Steel 18X20X31.4 Black
$ 173.99

Precio y existencias

Descripciones

Descripciones de NavePoint 00405920 suministradas por sus distribuidores.

RACK STEEL 18X20X31.4 BLACK
Use space efficiently with this NavePoint 15U swing gate wall-mounted rack for your standard 19" servers and AV and networking equipment. The dual-hinged front swing gate easily opens to a 180-degree angle for easy rear cable access from either side. Spring-load pivot pins provide for either left or right hinging, so you can choose what works for your build. Open design allows airflow and great overall access for equipment installation, servicing, and cable management. Rely on durability from high-quality 1.5mm Cold Rolled Steel construction in classic Black Powder Coated finish. The NavePoint 15U swing gate wallmount rack includes all assembly hardware and wall and equipment mounting hardware, including: 10 x M6 Cage Nuts, 10 x M6 Screws, 10 x 12-24 Screws for hassle-free installation. This 15U rack carries loads up to 55 lbs. Assembly is required; the product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 55 lbs 18"L x 20"W x 30"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 9U through 15U versions to scale to your build's needs. EFFICIENT: The wall mounted design helps you conserve valuable floor space. CONVENIENT: Dual hinged doors allow you to access rear cables from either side. THOUGHTFUL DESIGN: Open frame designs help dissipate the heat that network components produce. Included Hardware:10 x M6 Cage Nuts 10 x M6 Screws 10 x 12-24 Screws