Texas Instruments ADC12034CIMSA

A/D Converter, 13-Bit, 4 Channel, CMOS, PDSO24
Obsolete
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments ADC12034CIMSA.

IHS

Datasheet43 páginasHace 17 años

Newark

Cadena de suministros

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-16
LTD Date2009-02-16

Descripciones

Descripciones de Texas Instruments ADC12034CIMSA suministradas por sus distribuidores.

A/D Converter, 13-Bit, 4 Channel, CMOS, PDSO24
A/D Converter (A-D) IC; Package/Case:24-SOIC; Interface Type:Serial; Leaded Process Compatible:No; Number of Bits:12; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No
The ADC12032 and ADC12H032 (all packages) as well as the ADC12H034CIN and the ADC12H034CIWM are obsolete and shown for reference only. The ADC12030, and ADC12H030 families are 12-bit plus sign successive approximation A/D converters with serial I/O and configurable input multiplexers. The ADC12034/ ADC12H034 and ADC12038/ADC12H038 have 4 and 8 channel multiplexers, respectively. The differential multiplexer outputs and A/D inputs are available on the MUXOUT1, MUXOUT2, A/DIN1 and A/DIN2 pins. The ADC12030/ADC12H030 has a two channel multiplexer with the multiplexer outputs and A/D inputs internally connected. The ADC12030 family is tested with a 5 MHz clock, while the ADC12H030 family is tested with an 8 MHz clock. On request, these A/Ds go through a self calibration process that adjusts linearity, zero and full-scale errors to less than +-1 LSB each. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo differential modes. A fully differential unipolar analog input range (0V to +5V) can be accommodated with a single +5V supply. In the differential modes, valid outputs are obtained even when the negative inputs are greater than the positive because of the 12-bit plus sign output data format. The serial I/O is configured to comply with NSC MICRO WIRE. For voltage references see the LM4040, LM4050 or LM4041.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.