Murata Power Solutions NTV1209MC

Isolated Board Mount DC/DC Converter, Surface Mount DIP, SMD, Fixed, 13.2 V, 10.8 V, 2 RoHS Compliant: Yes
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Murata Power Solutions NTV1209MC.

IHS

Datasheet6 páginasHace 3 años

Sager Power Systems

Ciiva

element14 APAC

Newark

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Componentes relacionados

Murata Power SolutionsNTA1209MC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsNTV1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
Murata Power SolutionsNTV1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube

Descripciones

Descripciones de Murata Power Solutions NTV1209MC suministradas por sus distribuidores.

Isolated Board Mount DC/DC Converter, Surface Mount DIP, SMD, Fixed, 13.2 V, 10.8 V, 2 RoHS Compliant: Yes
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC DC CONVERTER +/-9V 1W / Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 10.8V - 13.2V Input
Isolated DC/DC Converters - SMD SUGGESTED ALTERNATE 580-NMV1209SC
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 55 mA, -9 V, -55 mA, Unregulated, Surface Mount DIP
CONV DC/DC 1W 12VIN 9VOUT DL 3KV
CONVERTER, DC/DC, SMD, 1W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:9V; Output Current:55mA; Output Current 2:55mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:82%; External Depth:12.7mm; External Length / Height:6.6mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:55mA; Output Voltage +:9VDC; Output Voltage -:-9VDC; Power Density:1.36W/cm³

Alias de fabricantes

Murata Power Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Murata Power Solutions también podría ser conocido por los siguientes nombres:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc