Murata Power Solutions NDY2412C

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
$ 12.297
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Murata Power Solutions NDY2412C.

IHS

Datasheet6 páginasHace 3 años

element14 APAC

Newark

Farnell

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-45.45%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Murata Power SolutionsNDTS2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2415C
DC/DC Power Supply Single-OUT 15V 0.2A 3W 8-Pin DIP Tube
Recom PowerRW-2415S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 200
Recom PowerREC3-2412SR/H1/M
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: 12; mA. Out: 250
Murata Power SolutionsNDY2409C
Module DC-DC 24VIN 1-OUT 9V 0.333A 3W 8-Pin DIP
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200

Descripciones

Descripciones de Murata Power Solutions NDY2412C suministradas por sus distribuidores.

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
DC-DC CONVERTER, ISO POL, 1 O/P, 3W, 250mA, 12V; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:- RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; External Depth:32.26mm; External Length / Height:7mm; External Width:14.66mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Line Regulation:0.5%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:0.9W/cm³
The NDY series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85-oC without heat sinking, except the 4.5V to 9V input voltage range which should be derated to 2W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Alias de fabricantes

Murata Power Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Murata Power Solutions también podría ser conocido por los siguientes nombres:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc