Murata Power Solutions 7812SR-C

7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
$ 11.43
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Murata Power Solutions 7812SR-C.

IHS

Datasheet2 páginasHace 3 años

Farnell

Newark

Ciiva

Historial de existencias

Tendencia de 3 meses:
-12.50%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Componentes relacionados

Murata Power Solutions7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
XP PowerSR05S09
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 34V Input
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-3.3/1.5-W36H-C
Module DC-DC 12VIN 1-OUT 3.3V 1.5A 4.95W 3-Pin SIP Module Tray
XP PowerSR05S6V5
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module

Descripciones

Descripciones de Murata Power Solutions 7812SR-C suministradas por sus distribuidores.

7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
IC, STEP-DOWN REGULATOR, SIP-3; Power Supply Applications: ITE; No. of Outputs: 1 Output; Output Power Max: 4.8W; Output Current Max: 400mA; Product Range: 7812SR Series; DC / DC Converter Mounting: Through 87K6148
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36VDC; Output Voltage Max:12VDC; Output Current Max:400mA; Voltage Tolerance ±:0.02%; Supply Voltage Min:15VDC; Supply Voltage Max:36VDC ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, SIP-3; Primary; IC, STEP-DOWN REGULATOR, SIP-3; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:12V; Output Current:400mA; No. of Pins:3; Operating Temperature Range:-40°C to +70°C; DC / DC Converter Mounting:Surface Mount

Alias de fabricantes

Murata Power Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Murata Power Solutions también podría ser conocido por los siguientes nombres:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc