Monolithic Power Systems MP8801DJ-2.5-LF-P

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23
$ 0.506
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Monolithic Power Systems MP8801DJ-2.5-LF-P.

Monolithic Power Systems

Datasheet9 páginasHace 4 años

IHS

_legacy Avnet

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Componentes relacionados

Texas InstrumentsTPS70612DBVT
80dB~52dB(10Hz~1kHz) 2.55¦ÌA Fixed 150mA 1 1.2V 2.7V 1.2V 6.5V 1.54V 20mV 3mV SOT-23-5 1.1mm
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 180mV@ 150mA 2% 0.3(Typ) SOT-23-5 , 1.3mm
50dB(100kHz) 80¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 6V 210mV@ 150mA 2% 0.5% SOT-23-5 , 1.3mm
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R

Descripciones

Descripciones de Monolithic Power Systems MP8801DJ-2.5-LF-P suministradas por sus distribuidores.

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23
LDO Voltage Regulators 150mA Linear Reg 2.5V fixed & adj
稳压器, LDO, 固定, 2.5V, 0.15A, -40 至 85度 C;
Cut Tape (CT) Surface Mount Over Temperature ROHS3Compliant voltage regulator linear 6.5V 150mA -40C~85C
Low Dropout 150mA Linear Regulator
IC REG LIN POS ADJ 150MA TSOT23
IC REG LINEAR POS ADJ TSOT-23-5
70dB~30dB(1kHz~1MHz) 150¦ÌA Adjustable (Fixed) 150mA 1 1.25V 2.7V 5V 6.5V 125mV@ 150mA (Typ),- 0.001 %/mA 0.005%/V TSOT-23-5 , 1.7mm
LDO, FIXED, 2.5V, 0.15A, -40 TO 85DEG C;
Ldo, Fixed, 2.5V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:2.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8801DJ-2.5-LF-P

Alias de fabricantes

Monolithic Power Systems tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Monolithic Power Systems también podría ser conocido por los siguientes nombres:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS