Molex 71742-0003

1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits
$ 6.87
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Molex 71742-0003.

Farnell

Datasheet2 páginasHace 7 años

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-0.22%

Cadena de suministros

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Componentes relacionados

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 80 Contacts, Surface Mount, CLM Series
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal,
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 80P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 69 POS 1mm Solder ST SMD TIGER CLAW™ T/R
Mezzanine Conn, Header, 84Pos, 2Row, 1Mm Rohs Compliant: Yes |Molex 71741-0002
TE Connectivity / AMP5120530-1
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors

Descripciones

Descripciones de Molex 71742-0003 suministradas por sus distribuidores.

1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits
Board to Board Mezzanine Connectors Mezzanine 1mm BtB Re e 1mm BtB Rec 84Ckt
Outer Shroud Contacts,Receptacle 1mm 2 84pin 8mm,10mm 5.3mm 250nm SMD,P=1mm
Board to Board & Mezzanine Connectors 1.00MM REC 02X42P VT SMT 30AU
Conn Board to Board RCP 84 POS 1mm Solder ST SMD Embossed T/R
SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Cross Referenced to MOLEX - Part MOL71742-0003
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector, Stacking, Rcpt, 84Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:84Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Molex 71742-0003

Alias de fabricantes

Molex tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Molex también podría ser conocido por los siguientes nombres:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 0717420003
  • 71742-0003.
  • 717420003