Descripciones de Molex 51021-1300 suministradas por sus distribuidores.
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing Wire to Board Receptacle 13 POS 1.25mm ST Cable Mount Bag
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing Female 13 Circuits Natural
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 13 Circuits, Natural
Header Connector, cable Mount, plug,13 Contacts, skt,0.049 Pitch Rohs Compliant: Yes |Molex 51021-1300
PICOBLADE SERIES 1.25MM PITCH 13 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51021
Molex 510211300 Picoblade Socket Housing 13 Pins 1.25mm Friction Lock
PicoBlade Housing, Receptacle, 13 Poles, 1 Rows, 1.25mm Pitch
MOLEX 51021-1300 Socket Square 13p Crimp without contacts
CONNECTOR HOUSING, RCPT, 13POS, 1.25MM;
Headers&Wire Housings 1.25MM HSG. 13 CKT Female
Cross Referenced to MOLEX - Part MOL51021-1300
-40℃~+105℃ 1.25mm 1x13P PicoBlade(MX 1.25) 13 1 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
MOLEX 51021-1300 PicoBlade1.25 Rec Hsg 13P
1.25MM W-T-W/W-T-B HOUSING 13C
CONNECTOR HOUSING, RCPT, 13POS; Product Range:PicoBlade 51021 Series; Gender:Receptacle; No. of Positions:13Ways; Pitch Spacing:1.25mm; For Use With:Molex PicoBlade 50058 & 50079 Series Socket Contacts; SVHC:No SVHC (15-