Molex 50-37-5093

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.142
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Molex 50-37-5093.

HQonline

Datasheet2 páginasHace 5 años

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-6.14%

Cadena de suministros

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Componentes relacionados

TE Connectivity2110992-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-9
TE CONNECTIVITY 1969442-9 CONNECTOR, HOUSING, RECEPTACLE, 9 POSITION, 1ROW
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
TE Connectivity1-2110992-1
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
2.50mm Pitch KK WTB Housing Female Friction Lock for 2759/5159 Crimp Terminals 8 Circuits

Descripciones

Descripciones de Molex 50-37-5093 suministradas por sus distribuidores.

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, 9 Circuits, Natural
Mini SPOX 2.0mm female terminal housing, 9 pins, 1 row, friction lock, natural color
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
SPOX SERIES 2.5MM PITCH 9 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526409
PIN AND SOCKET CONNECTOR HOUSING;
CONN HOUSING 9POS 2.5MM SHROUD
Connector, Rcpt, 9Pos, 1Row, 2.5Mm; Product Range:Mini-Spox 5264; Gender:Receptacle; No. Of Positions:9Positions; Pitch Spacing:2.5Mm; For Use With:5263 Crimp Terminal; Contact Termination Type:Crimp; No. Of Contacts:9Contacts Rohs Compliant: Yes |Molex 50-37-5093 .

Alias de fabricantes

Molex tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Molex también podría ser conocido por los siguientes nombres:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 0050375093
  • 050375093
  • 50-37-5093 .
  • 50-37-5093.
  • 5037-5093
  • 50375093