Molex 02-06-5135

1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Series 1855 Female with 0.38
$ 0.43
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Molex 02-06-5135.

IHS

Datasheet1 páginasHace 7 años

Molex

Newark

Master Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-3.65%

Cadena de suministros

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Componentes relacionados

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descripciones

Descripciones de Molex 02-06-5135 suministradas por sus distribuidores.

1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Series 1855 Female with 0.38
Pin & Socket Connectors 062 Female Term Loose Brs 15Au 24-30
Connector Contact, skt Rohs Compliant: Yes |Molex 02-06-5135
.062" Pin and Socket Connectors CRIMP SKT BULK 24-30 gold
Contact Socket Crimp Straight Cable Mount 24-30 AWG
Cross Referenced to MOLEX - Part MOL02-06-5135
Contact SKTCrimp STCable Mount 24-30AWG Bag
Molex , STANDARD .062\", 0.2mm2, 0.05mm
Contact SKT Crimp ST Cable Mount Bag
CONN CONT F 1 POS CRMP ST CBL MNT
CONTACT, FEMALE, 30-24AWG, CRIMP
CONN SOCKET 24-30AWG CRIMP GOLD
062 MALE TERM LOOSE 15 SAU 24-
CRIMP SOCKET, CONTACT, 24AWG; Series: 1855; For Use With: 0.062" Commercial Pin & Socket Connectors; Contact Gender: Socket; Contact Material: Brass; Contact Plating: Gold; Contact Termination: Crimp; Connector Type: Contact, C

Alias de fabricantes

Molex tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Molex también podría ser conocido por los siguientes nombres:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 0002065135
  • 002065135
  • 02065135
  • 1855-(P550)L
  • 2/6/35
  • 2065135