Microchip MCP130-270HI/TO

Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 Bag
$ 0.282
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Microchip MCP130-270HI/TO.

Electro Sonic

Datasheet16 páginasHace 28 años

SHENGYU ELECTRONICS

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Microchip MCP130-270HI/TO desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Componentes relacionados

IC SUPERVISOR 1 CHANNEL TO92-3 / Microcontroller Supervisory Circuit with Push-Pull Output
Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 Bag
Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 Bag
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V

Descripciones

Descripciones de Microchip MCP130-270HI/TO suministradas por sus distribuidores.

Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 Bag
System Supervisors - Power Supply Monitors with Reset Generators w/5K Pull-Up Low
Voltage Detector, 1V to 5.5V, TO-92-3, RoHS
Microchip SCT
Supervisor w/5K Pull-Up Active Low
Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, CMOS, PBCY3
IC SUPERVISOR 1 CHANNEL TO92-3
Lead Free Active Low Active BOTTOM Simple Reset/Power-On Reset Supervisor -40C~85C TA 60muA 150ms Minimum 5V
Ic, volt Detector, fixed,+2.63V, cmos, sip,3Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP130-270HI/TO
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Alias de fabricantes

Microchip tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Microchip también podría ser conocido por los siguientes nombres:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MCP130-270HITO
  • MCP130270HI/TO
  • MCP130270HITO