Mersen AJT40

Fuse, Class J, 40A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
$ 54.99
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mersen AJT40.

IHS

Datasheet2 páginasHace 4 años

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Historial de existencias

Tendencia de 3 meses:
-47.37%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descripciones

Descripciones de Mersen AJT40 suministradas por sus distribuidores.

Fuse, Class J, 40A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 40A, 700VAC, 400VDC, 200000A (IR), Inline/holder
Mersen Amp-Trap 2000 Class J Time Delay Fuse; 40A; 600VAC/500VDC; Indicating
Mersen AJT40 Amp-Trap 2000 SmartSpot Power Fuse. Ferraz Shawmut AMP-TRAP® 2000 SmartSpot® Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: AJT, Indicating, Rejection, 40 A, 600 VAC, 200 kA Interrupt, Class: J, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 1-1/16 in Dia x 2-3/8 in L Body. Additional Description: MERS-AJT40 J TD FUSE 600V 40A AJT. Catalog Description: Amp-Trap 2000 time-delay AJT fuses provide IEC Type 2 (No Damage) protection to main, feeder, and branch-circuits, for all types of loads - yet, they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An optional mechanical blown fuse indicator and Microswitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication. 600 Volts 40 amps ..

Alias de fabricantes

Mersen tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mersen también podría ser conocido por los siguientes nombres:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AJT-40