Descripciones de Mean Well UHP-500-36 suministradas por sus distribuidores.
Power Supply; module; 500.4W; 36V; 13.9A; 90-264VAC; 127-370VDC
AC-DC Power Factor Correction Module, 1 Output, 500.4W, Hybrid
POWER SUPPLY, AC-DC,36V,13.9A,500W,110-264VIN, PANEL MOUNT, ENCLOSED, UHP-500 SERIES
UHP-500-36 MEAN WELL AC-DC 36 Volt 13.9 Amp 500 Watt Power Supply +More!
AC/DC 500.4W 36V Single Output Power Supply, Enclosed
Switched-Mode Power Supply, Industrial, 500.4W, 36V, 13.9A
Switching Power Supplies 500.4W 36V 13.9A W/ PFC Enclosed
36VDC 13.9A 500W Slim PFC Switching Power Supply
AC/DC Power Supply Single-OUT 36V 13.9A 500W Carton
36Vdc Power Supply Fan-Less 36V 13.9A, 500 Watts
BASE UNIT Q CONTROLLER, 8 SLOTS, DIN RAIL MOUNT
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 500.4 W, 36 VDC, 13.9 A
Power Supply, Ac-Dc, 36V, 13.9A; No. Of Outputs:1Outputs; Output Power Max:500.4W; Output Voltage - Output 1:36V; Output Current - Output 1:13.9A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well UHP-500-36