Descripciones de Mean Well UHP-200R-24 suministradas por sus distribuidores.
24V 8.4A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 201.6 W, 24 VDC, 8.4 A
Power Supply; module; 201.6W; 24V; 8.4A; 90-264VAC; 127-370VDC
AC-DC Power Factor Correction Module, 1 Output, 201.6W, Hybrid
AC/DC 201.6W 24V Single Output Power Supply, Enclosed
UHP-200R-24 MEAN WELL AC-DC 24 Volt 8.4 Amp 202 Watt Power Supply +More!
UHP Series 201.6W 24V 8.4A 7.64 x 2.17 x 1.02 AC/DC Power Supplies"
Mean Well UHP-200R-24 SMPSU 25.2V 8.4A 201.6W Compact Power Supply
24Vdc ITE Power Supply Redundant Function 24V 8.4A, 200 Watts
IQ MOTION CONTROLLER, J4,16 AXIS CPU, SINGLE PORT, STOP/RUN TOGGLE
SPS U-Bracket 201,6W 24V/8,4A DC ok
Switched-Mode Power Supply, Industrial, 201.6W, 24V, 8.4A
200W 24V 8.3A Fanless Enclosed Power Supply
MEAN WELL UHP-200R-24 スイッチング電源
Power Supply, Ac-Dc, 24V, 8.4A; No. Of Outputs:1Outputs; Output Power Max:201.6W; Output Voltage - Output 1:24V; Output Current - Output 1:8.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well UHP-200R-24