Descripciones de Mean Well RPS-120S-12 suministradas por sus distribuidores.
PLC, FX3U Two-axis positioning module with SSCNET III for MR-J3-B servo motors
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 114 W, 12 V, 9.5 A
12Vdc 9.5A 12Vdc Medical Power Supply 2"x3" Open Frame, 120W 2xMOPP, BF Rated
Power Supply, Ac-Dc, 12V, 9.5A Rohs Compliant: Yes |Mean Well RPS-120S-12
RPS Series 80 to 264 VAC 114 W 12 VDC 9.5 A Open Frame AC/DC Power Supply
RPS-120S-12 MEAN WELL AC-DC 12 Volt 9.5 Amp 114 Watt Power Supply +More!
114W 12V 9.5A 3x2 Inch Reliable Green Medical Open Frame Power Supply
AC/DC 114W 12V Single Output Medical Power, Open Frame with PFC
POWER SUPPLY, AC-DC, OPEN FRAME, MEDICAL, 120W, 12V@9.5A, 80-264V IN
Power supply; medical; 114W; 12V; 9.5A; 80-264VAC; 113-370VDC
114 (Convection) W, 141.6 (Peak) W, RPS-120S, 12V 9.5A, 1
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 12V 9.5A 114W 6-Pin Box
Switching Power Supplies 114W 12V 9.5A 2x3 Medical
SPS medical open-frame 141,6W 12V/11,8A
POWER SUPPLY, AC-DC, 12V, 9.5A;
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 89 / MTBF h = 3732900 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years