Descripciones de Mean Well RID-65A suministradas por sus distribuidores.
AC to DC Power Supply Dual Output 5 Volt 12 Volt 6 Amp 3 Amp 66 Watt
Power supply; module; 66W; 5V/6A; 12V/3A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid
66W 2 88V(AC),125V(DC) 264V(AC),373V(DC) 0.5%,5% 3A 6A 12V 5V 129mm*98mm*38mm
POWER SUPPLY, AC-DC, DUAL OUTPUT, 66W, 5V,6A, 12V,3A, RID-65 SERIES
O/P +5V6A +12V3A; G3; AC/DC; Enclosed Type
Switching Power Supplies 66W 5V/6A 12V/3A
AC/DC 65W 5, 12V Dual Output Power Supply, Enclosed
AC/DC Enclosed Power Supply (PSU), Industrial, Adjustable, Fixed, 2 Outputs, 66 W, 5 VDC, 6 A, 12 VDC, 3 A
Power Supply, Ac-Dc, 2 O/P, 66W |Mean Well RID-65A
AC/DC Power Supply Dual-OUT 5V/12V 8A/4A 66W 7-Pin
Dual Isolated 65Watt 5VDC & 12VDC w/cover
POWER SUPPLY, AC-DC, 2 O/P, 66W;
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3 / Output Type = Adjustable / Rated Power W = 66 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 80 / MTBF h = 2940200 / Ripple & Noise (V) mV = 120 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 129 / Width mm = 98 / Height mm = 38 / Warranty = 3 Years