Descripciones de Mean Well NPF-90D-12 suministradas por sus distribuidores.
AC/DC LED Driver, 90 W, 12 VDC, 7.5 A, Constant Current, 90 VAC to 305 VAC, NPF-90D Series
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 12 Volts 7.5 Amps 90 Watts
POWER SUPPLY, AC-DC,12V,7.5A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, NPF SERIES
Power Supply; LED; dimming; 90W; 12V; 7.5A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 90W 12V 7.5A CV+CC Dimming
NPF-90D-12 MEAN WELL LED AC-DC 90 Watt 12V/7.5A with Dimming + More!
100 - 277Vac, 90W, 7500mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver
SPS IP67 90W 12V/7,5A CV+CC Dimmable
LED Driver (CC) 90W 7500mA Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Plastic Enclosure
12Vdc 7.5A Dimmable LED Power Supply IP67, Class II, PFC
LED DRIVER/PSU, CONSTANT CURRENT, 90W ROHS COMPLIANT: YES
Controllers NX 2Pt D/A 4-20m 1/30k 10us/pt
AC/DC LED Power Supply 90W Single 6-Pin
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 7.2-12V 7.5A
Rated Power W = 90 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 7.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-90D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 231200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 38 / Length mm = 171