Descripciones de Mean Well MSP-300-5 suministradas por sus distribuidores.
5 Volt DC 60 Amp 300 Watt Single Output Medical Type Enclosed Switching Power Supply
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 300 W, 5 VDC, 60 A
Power Supply; module; medical; 300W; 5V; 60A; 85-264VAC; 120-370VDC
AC/DC 300W 5V Single Output Medical Power, Enclosed w/ Fan with PFC
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
POWER SUPPLY, AC-DC,5V,60A,5V,0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
Power Supply, Ac-Dc, 5V, 60A Rohs Compliant: Yes |Mean Well MSP-300-5
300W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 60A 5V 199mm*105mm*41mm
O/P +5V60A; Medical enclosed; AC/DC; Enclosed Type
Switching Power Supplies 300W 5V 60A Medical PS W/PFC Enclosed
AC/DC Power Supply Single-OUT 5V 60A 300W Medical 15-Pin
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 60 / Output Type = Adjustable / Rated Power W = 300 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 82 / MTBF h = 175800 / Ripple & Noise (V) mV = 90 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years