Mean Well MSP-200-15

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 13.4A 201W
$ 77.3
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mean Well MSP-200-15.

IHS

Datasheet3 páginasHace 3 años

Electro Sonic

Jameco

TME

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-3.91%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Mean WellHRPG-200-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 201 W, 15 VDC, 13.4 A
Mean WellHRP-150-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A
Mean WellHRP-150-12
HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function

Descripciones

Descripciones de Mean Well MSP-200-15 suministradas por sus distribuidores.

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 13.4A 201W
Power Supply; module; medical; 201W; 15V; 13.4A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 201 W, 15 VDC, 13.4 A
AC-DC Power Factor Correction Module, 1 Output, 201W, Hybrid
Switching Power Supplies 201W 15V 13.4A Medical PS W/PFC
POWER SUPPLY, AC-DC,15V@13.4A,5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
201W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 13.4A 15V 199mm*98mm*38mm
MSP-200-15 MEAN WELL AC-DC 15 Volt 13.4 Amp 201 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 15V 13.4A 201W Medical 13-Pin
15Vdc 13.4A Medical Power Supply
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 13.4 / Output Type = Adjustable / Rated Power W = 201 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 186200 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 5 Years

Alias de fabricantes

Mean Well tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mean Well también podría ser conocido por los siguientes nombres:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV