Descripciones de Mean Well HLG-40H-15A suministradas por sus distribuidores.
LED Power Supplies 40.05W 15V 2.67A IP65 Adj W/Intrl Pot
POWER SUPPLY, AC-DC,15V,2.67A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-40H SERIES
15VDC 2670mA 40W Class 2 IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
15Vdc 2.67A LED Driver, IP65, PFC Harsh Environment, Class 2 15V 2.67A
100 - 277Vac, 40.05W, 2670mA, 9-15V, [Potentiome...], IP65 LED Driver
Power Supply; LED; 40.05W; 15V; 2.67A; 90-305VAC; 127-431VDC; IP65
HLG-40H-15A MEAN WELL LED AC-DC 40 Watt Class 2 15V/2.67A + More!
O/P +15V2.67A; Led power; AC/DC; Enclosed Type
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
40W 1 90V(AC) 305V(AC) 2.67A , 147.2mm*61.5mm*36.8mm
AC/DC LED Driver, 40.05 W, 15 VDC, 2.67 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-40H Series
AC/DC LED Power Supply 40.05W Single 5-Pin
LED Driver (CC, CV) 40W 1.6-2.67A Linear (9-17Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DVR CCCV ACDC 13.5-17V 2.67A
Rated Power W = 40 / Output Voltage DC Max. V = 15 / Output Voltage DC Min. V = 9 / Output Current A = 2.7 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-40H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 3395800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171