Mean Well HBG-60-1400

LED Driver (CC) 60W 1400mA Linear (28-43Vdc) 90-295Vac PFC Non-Dimming Plastic Enclosure
$ 22.8
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mean Well HBG-60-1400.

Newark

Datasheet6 páginasHace 4 años

JRH Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-7.67%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 months ago)

Componentes relacionados

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descripciones

Descripciones de Mean Well HBG-60-1400 suministradas por sus distribuidores.

LED Driver (CC) 60W 1400mA Linear (28-43Vdc) 90-295Vac PFC Non-Dimming Plastic Enclosure
1400mA 28V to 43V 60W Constant Current Enclosed LED Driver Power Supply
AC/DC LED Driver, 60.2 W, 43 VDC, 1.4 A, Constant Current, 90 VAC to 295 VAC, HBG-60 Series
28~43Vdc 1400mA Constant Current LED Driver Plastic Case, Circular Shape PFC, Class 2
POWER SUPPLY, AC-DC,43V,1.4A,100-295V IN, ENCLOSED, CLEVIS MNT, LED DRIVER, HBG SERIE
AC-DC LED POWER SUPPLY MODULE, 1 Output, 60.2W, Hybrid
LED Power Supplies 60.2W 1400mA 28-43V CC LED PS enclosed
HBG-60-1400 MEAN WELL LED AC-DC 60 Watt Class 2 28~43V/1400mA + More!
100 - 277Vac, 60.2W, 910 - 1400mA, 28-43V, IP65 LED Driver
AC/DC LED Power Supply 60.2W Single 4-Pin
NBB1,5-F41-E2 Pepperl+Fuchs IND.SENSOR
LED Driver 60W 1.4A 28 ... 43V IP67
LED DRIVER CC AC/DC 28-43V 1.4A
Led Driv, Constant Current, 60.2W; Power Supply Applications:-; Output Power Max:60.2W; Output Voltage Max:43V; Output Current:1.4A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V Rohs Compliant: Yes |Mean Well HBG-60-1400

Alias de fabricantes

Mean Well tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mean Well también podría ser conocido por los siguientes nombres:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV