Mean Well HBG-60-1050

1050mA 37V to 55V 57W Constant Current Enclosed LED Driver Power Supply
$ 22.8
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mean Well HBG-60-1050.

Newark

Datasheet6 páginasHace 4 años

JRH Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-38.82%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Componentes relacionados

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descripciones

Descripciones de Mean Well HBG-60-1050 suministradas por sus distribuidores.

1050mA 37V to 55V 57W Constant Current Enclosed LED Driver Power Supply
AC/DC LED Driver, 57.75 W, 55 VDC, 1.05 A, Constant Current, 90 VAC to 295 VAC, HBG-60 Series
37~55Vdc 1050mA Constant Current LED Driver Plastic Case, Circular Shape PFC, Class 2
POWER SUPPLY, AC-DC,55V,1.05A,100-295VIN, ENCLOSED, CLEVIS MNT, LED DRIVER, HBG SERIE
AC-DC LED POWER SUPPLY MODULE, 1 Output, 57.5W, Hybrid
LED Power Supplies 57.75W 1050mA 37-55V CC LED PS enclosed
NBB0,8-5GM25-E2 Pepperl+Fuchs Inductive proximity switch Inductive sensor
HBG-60-1050 MEAN WELL LED AC-DC 58 Watt Class 2 37~55V/1050mA + More!
100 - 277Vac, 57.75W, 680 - 1050mA, 37-55V, IP65 LED Driver
TARIFF FREE LED Driver (CC) 60W 1050mA Linear (37-55Vdc) 90-295Vac PFC Non-Dimming Plastic Enclosure
AC/DC LED Power Supply 57.75W Single 4-Pin
LED DRVR CC AC/DC 37-55V 1.05A
LED Driver 58W 1.05A 37 ... 55V
Led Driv, Constant Current, 57.75W; Power Supply Applications:-; Output Power Max:57.75W; Output Voltage Max:55V; Output Current:1.05A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V Rohs Compliant: Yes |Mean Well HBG-60-1050

Alias de fabricantes

Mean Well tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mean Well también podría ser conocido por los siguientes nombres:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV