Descripciones de Mean Well GST40A15-P1J suministradas por sus distribuidores.
40 W, SINGLE OUTPUT, 15 V@2.67 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST40A15-P1J MEAN WELL AC-DC 15 Volt 2.67 Amp 40 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 40W, 15V/2.67A, LEVEL VI, GST25U SERIES
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 15V, 2.67A, 40W
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Desktop Adapter 40W, 15V, 2.67A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 40 W, 15 V, 2.67 A, Tuning Fork 2.1mm x 5.5mm x 11mm
GST Series 40 W Single Output 15 V DC Plug Desktop Green Adaptor (Level VI)
Adapter, Ac-Dc, 15V, 2.67A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:15V; Output Current - Output 1:2.67A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST40A15-P1J
KFD2-UFT-Ex2.D Pepperl+Fuchs Current value transformer 1/2-channel, Frequency to Current converter, direction of rotation, sy