Mean Well EPS-25-3.3

EPS-25 Series 16.5 W 3.3 V Single Output 5 A AC/DC Power Supply
$ 10.2
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mean Well EPS-25-3.3.

IHS

Datasheet2 páginasHace 2 años

Master Electronics

TME

RS (Formerly Allied Electronics)

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-3.73%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Mean WellRS-25-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 19.8 W, 3.3 VDC, 6 A
Murata Power SolutionsOKY-T/5-W5N-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Murata Power SolutionsOKY-T/5-W5P-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Murata Power SolutionsOKX-T/5-W5P-C
DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid
Mean WellPS-25-3.3
PS Series 16.5W Single Output 3.3V AC/DC High Reliability Switching Power Supply
Mean WellRS-35-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 23.1 W, 3.3 VDC, 7 A

Descripciones

Descripciones de Mean Well EPS-25-3.3 suministradas por sus distribuidores.

EPS-25 Series 16.5 W 3.3 V Single Output 5 A AC/DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid
POWER SUPPLY, AC-DC,3.3V,5A,85-264V IN, OPEN FRAME, PNL MNT, EMBEDDED,17W, EPS SERIES
Power Supply, Ac-Dc, 3.3V, 5A, 16.5W Rohs Compliant: Yes |Mean Well EPS-25-3.3
3.3Vdc 5A 3.3Vdc AC/DC Power Supply 2"x3" Open Frame Type 3.3Volts 5Amps
AC/DC 25W 3.3V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 16.5 W, 3.3 V, 5 A
Power supply; 16.5W; 3.3V; 5A; 85-264VAC; 120-370VDC
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 5 / Output Type = Adjustable / Rated Power W = 27.5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 79 / MTBF h = 655400 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Alias de fabricantes

Mean Well tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mean Well también podría ser conocido por los siguientes nombres:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV