Descripciones de Mean Well APC-16-350 suministradas por sus distribuidores.
AC/DC Power Supply Single-OUT 12V to 48V 0.35A 16.8W 4-Pin
AC to DC LED Driver Enclosed Power Supply Single Output 12-48VDC @ 350mA 16 Watt
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
Led Driver, Constant Current, 16.8W Rohs Compliant: Yes |Mean Well APC-16-350
POWER SUPPLY, AC-DC,48V,0.35A,100-264V IN, ENCLOSED, LED DRIVER,17W, APC-16 SERIES
LED Power Supplies 16.8W 12-48V 350mA Constant Current
Power Supply; LED; 16.8W; 12-48V; 350mA; 90-264VAC; 127-370VDC; IP42
48Vdc 350mA LED Driver, Constant Current Plastic Case 350mA 16 Watts
LED Driver (CC) 17W 350mA Linear (12-48Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
APC-16-350 MEAN WELL LED AC-DC 17 Watt Class 2 12~48V/350mA + More!
Mean Well APC-16-350 LED driver 16W 0.35A 12-48V DC non-dimmable
O/P 48V350mA; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP42 48V 0.35A
100 - 240Vac, 16.8W, 350mA, 12-48V, IP42 LED Driver
LED Power Supply (plastic case/Non PFC)
LED DRVR CC AC/DC 12-48V 350MA
Output loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of unipolar and bipolar analog signals. Input configurable via DIP switch. Screw connection technology, standard configuration.