Littelfuse KLKR015.T

Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
$ 16.326
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse KLKR015.T.

IHS

Datasheet5 páginasHace 3 años

Future Electronics

Farnell

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-0.79%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
16NHG000B - Bussmann Edison 16NHG000B NH FUSE 16A 500V GL/GG SIZE 000 DUAL IN
EatonESD16
Electric Fuse, 16A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
LittelfuseKLDR015.TXP
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Littelfuse KLKR015.T suministradas por sus distribuidores.

Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, 15A, 600V, Fast Acting; Product Range:Powr-Gard Klkr Series; Fuse Current:15A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse KLKR015.T
Littelfuse KLKR015.T LTFS-KLKR015 Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR015.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 15 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR015 KLKR015.T FUS 600V F/A CLASS CC 15A FAST-ACTING FUSE 15 AMP SIZE3. Catalog Description: KLKR series Class CC fuses are fast-acting fuses intended for general-purpose branch circuit protection. Their compact size, fast-acting overload response, and their highly current limiting design make them ideal for use in OEM equipment and control panels because Solid-state devices such as SCRs and other electronic equipment generally require fast-acting protection...

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KLKR015.T.