Descripciones de Littelfuse FLSR075.V suministradas por sus distribuidores.
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 75A, FLSR SERIES
Fuse,Dual Element,75A,7-7/8L,1-5/16dia
Industrial & Electrical Fuses 75A 600VAC 300VDC Class RK5
FUSE CARTRIDGE 75A 600VAC/300VDC
Fus 600V T/D Class Rk5 75A/ Box |Littelfuse FLSR075.V
FUSE - RK5 600VAC/300VDC TD UL
Littelfuse FLSR075.V POWR-GARD Time Delay Fuse. Littelfuse® POWR-GARD® Time Delay Fuse, Current Limiting, Series: FLSR, Non-Indicating, Rejection, 75 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Knife Blade Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 1-5/16 in Dia x 7-7/8 in L Body Size. Additional Description: LTFS-FLSR075 FLSR075.V UL CLASS RK5 DUAL-ELEMENT TIME-DELAY FUSE 75 AMP SIZE. Catalog Description: FLSR UL CLASS ELEMENT TIME DELAY 75A. Littelfuse FLSR series fuses have been the superior UL Class RK5 dual-element time-delay fuses, and are the most widely used class of fuses. FLSR series fuses provide excellent protection for all types of circuits especially those containing motors. However, users and specifiers should consider the significant benefits offered by Indicator fuses. Applications: Service entrance switches. Switchboard main and feeder switches. Motor control center mains and motor branch circuits. Individual fused combination motor controllers. Distribution panelboards. Industrial control panels. Protection of fully-rated panelboards and loadcenters. All general purpose circuits. Safety:200,000 A.I.R.- Reliable interruption of all overcurrents up to 200,000 amperes. Faster acting short circuit protection than any non-current limiting mechanical protective device. Reliability: Accurate and reliable - Automated, precision manufactured and assembled parts ensure accurate.