Littelfuse 0FLM.600T

Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
$ 7.41
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse 0FLM.600T.

IHS

Datasheet5 páginasHace 3 años

Electro Sonic

Fuses Unlimited

Sager Electronics

element14 APAC

Historial de existencias

Tendencia de 3 meses:
-16.33%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 11 months ago)

Componentes relacionados

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
EatonNON-3/4
UL Class Fuse, K5 Class, Fast-Acting, 0.75A, 250V AC, Non-Indicating
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0314.750MXP
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descripciones

Descripciones de Littelfuse 0FLM.600T suministradas por sus distribuidores.

Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
Time Delay Midget Fuse,6/10A,FLM Series
FUSE CRTRDGE 600MA 250VAC/125VDC
Fus 250V T/D Midget .600A/ Box |Littelfuse 0FLM.600T
FUSE, TIME DELAY, 250VAC, 0.6A; Product Range:-; Fuse Current:600mA; Voltage Rating VAC:250VAC; V DC:125VDC; Size Metric:10mm x
Industrial & Electrical Fuses .6A 250VAC Midget
125V 250V Cartridge 600mA 38.1mm*38mm
Littelfuse 0FLM.600T POWR-GARD Supplemental Midget Fuse. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 0.6 A, 250 VAC/125 VDC, 10 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM.600 0FLM.600T TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 6/10 AMP SIZE. Catalog Description: Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses..

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN