L-com USBHD2.0-Z-B

Connector, LSZH Hood for USB 2 B Connector
$ 2.061
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com USBHD2.0-Z-B.

IHS

Datasheet1 páginasHace 13 años

Historial de existencias

Tendencia de 3 meses:
-6.02%

Cadena de suministros

Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com USBHD2.0-Z-B suministradas por sus distribuidores.

Connector, LSZH Hood for USB 2 B Connector
USB HOOD, 180DEG, LSZH, BLACK; Accessory Type: Hood; For Use With: USB 2.0 Type B Connectors; Connector Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: LSZH (Low Smoke Zero Halogen) Body; Product Range: - 04X91
Type B USB Hood - Black LSZH
Connector Accessory
Note: The new USBCN2.0 and USBHD2.0 series are replacing the CNUSB and HOODUSB series. The new connectors are not compatible with the old hoods (USBCN2.0 connectors will not work with HOODUSB) & vice versa. Once CNUSB and HOODUSB stock is depleted they will no longer be available. Difficult to find USB connectors and hoods are available for custom lengths and applications. The USB connector system is the connector of choice for many applications due to its low material and labor costs. Connectors feature gold plated solder contacts, nickel-plated steel shells, and a UL94V-0 rated housing. Two types of hoods for A and B style connectors are available. Option 1 is light gray PVC. Option 2 is black Low Smoke Zero Halogen. Quantity discounts available, please contact your L-com Sales Representative.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • USBHD2.0-Z-B.