L-com TRD824HFO-TEL-250

L-Com Double Shielded Cat5e Outdoor High Flex PoE Industrial Ethernet Cable, RJ45, TEL, 250 ft
$ 871.2
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com TRD824HFO-TEL-250.

ShowMeCables

Datasheet1 páginasHace 7 años

Cadena de suministros

Introduction Date2018-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com TRD824HFO-TEL-250 suministradas por sus distribuidores.

L-Com Double Shielded Cat5e Outdoor High Flex PoE Industrial Ethernet Cable, RJ45, TEL, 250 ft
Cable Assembly, 8 Conductor(s), 24AWG, 600V, Communication Cable
RJ45 C5E SF/UTP 24STR HF TPE TEL
Patch Cord, Rj45 Plug-Plug, Teal, 250Ft; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Teal; Cable Length - Metric:76.2Mrohs Compliant: Yes |L-Com TRD824HFO-TEL-250
Designed for industrial or outdoor environments where ordinary patch cables fail, these exclusive ultra-flexible Category 5E patch cords from L-com are built to take a beating and still deliver the best in network performance and PoE power. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils, UV, cut and weld spatter damage while maintaining a UL CMX flame rating. The cables are flex tested to 10 million cycles without performance loss. Double shielded construction along with shielded RJ45 connectors remove EMI/RFI interference as a concern for your installations. These special cables are 600V rated and can be run with power cables without worrying about voltage jumps. In addition, they are PoE (Power over Ethernet 802.3af/at) compliant to 80m (262ft) so your application can get full PoE power delivery even at a distance. Custom lengths and labels are available so contact L-com today with your project requirements.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD