L-com TRD815SRA2BL-3

L-Com Shielded Cat5e Right Angle Ethernet Patch Cord - Straight to Upward Angle - Blue - 3 FT
$ 18.909
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com TRD815SRA2BL-3.

IHS

Datasheet2 páginasHace 10 años

ShowMeCables

Cadena de suministros

Introduction Date2014-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descripciones

Descripciones de L-com TRD815SRA2BL-3 suministradas por sus distribuidores.

L-Com Shielded Cat5e Right Angle Ethernet Patch Cord - Straight to Upward Angle - Blue - 3 FT
Cable Assembly 0.91m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Right Angle Polyvinyl Chloride Blue
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
CATEGORY 5E RJ45 RIGHT ANGLE ETHERNET PATCH CORD, PVC, BLUE, 3FT, TRD815 SERIES
C5E PVC FTP STR-UP BLU 3F TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 R/A PLUG-PLUG, 3';
L-com's unique, patented, shielded right angle patch cables provide true Category 5e performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 5e test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD