L-com TRD695SRA5BLK-5

Cable Assembly, 8 Conductor(s), Communication Cable
$ 31.817
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com TRD695SRA5BLK-5.

IHS

Datasheet2 páginasHace 10 años

ShowMeCables

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com TRD695SRA5BLK-5 suministradas por sus distribuidores.

Cable Assembly, 8 Conductor(s), Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,PVC, BLACK,5 FEET
L-com Shielded Cat6 Right Angle Ethernet Patch Cord - Upward Angle to Upward Angle - Black - 5 FT
ENET CORD, CAT6, R/A RJ45 PLUG-PLUG, 5';
Enet Cord, Cat6, R/A Rj45 Plug-Plug, 5 ; Lan Category:Cat6; Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug; Cable Construction:Ftp (Foiled Twisted Pair); Jacket Color:Black; Cable Length - Metric:1.5M Rohs Compliant: Yes |L-Com TRD695SRA5BLK-5
L-com's unique, patented, shielded right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD