¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

L-com MPFF12OM4BZ-3

L-Com MPO no pins to MPO no pins, 12 Fiber, Type B, 40GB 50/125 OM4 MMF, LSZH Jacket, 3 Meter
$ 82.874
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com MPFF12OM4BZ-3.

ShowMeCables

Technical Drawing1 páginasHace 4 años

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descripciones

Descripciones de L-com MPFF12OM4BZ-3 suministradas por sus distribuidores.

L-Com MPO no pins to MPO no pins, 12 Fiber, Type B, 40GB 50/125 OM4 MMF, LSZH Jacket, 3 Meter
MPO no pins to MPO no pins12 FiberType B40GB 50.125 OM4 MMFLSZH Jacket- | L-com MPFF12OM4BZ-3
FO CABLE, TYP B MPO RCPT-RCPT, OM4, 3M;
电缆, FO 电缆, B 型MPO 母-母, OM4, 3M;
L-com’s MPFF12OM4BZ-3 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This magenta fiber optic cable is equipped with MPO (w/o pins) female to MPO (w/o pins) female connectors. Our patch cable assembly has a type B (key up, key up) polarity. This fiber optic cable assembly is available in a length of 3 meters.This MPO (w/o pins) female to MPO (w/o pins) female cable comes with a multimode OM4 fiber and has a fiber diameter of 50/125µm. The MPFF12OM4BZ-3 fiber optic patch cable from L-com features an LSZH-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM4 fiber optic cable for your requirements.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MPFF12OM4BZ3