L-com LCCA30482-FT1.5

N Male Right Angle to Sma Female Cable Assembly Using LC141TBJ COAX1.5 Ft-
$ 56.949
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com LCCA30482-FT1.5.

IHS

Datasheet5 páginasHace 6 años

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com LCCA30482-FT1.5 suministradas por sus distribuidores.

N MALE RIGHT ANGLE TO SMA FEMALE CABLE ASSEMBLY USING LC141TBJ COAX1.5 FT-
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY, N R/A PLUG-SMA JACK, 1.5 ; Cable Length - Imperial:1.5ft; Cable Length - Metric:457.2mm; Coaxial Cable Type:0.141 Hand Formable; Connector Type A:N Type Right Angle Plug; Connector Type B:SMA Jack; Impedance:50ohm
L-com N male right angle to SMA female cable assembly using LC141TBJ coax, 1.5 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30482-FT1.5 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions.These RF coaxial cable assemblies are built with right angle N connection on one end and SMA connection on the other. This right angle N to SMA cable from L-com has a male to female gender combination. Our N male to SMA female coaxial assembly part number LCCA30482-FT1.5 can also be known as right angle N plug to SMA jack cable assembly when using alternate gender names. N plug to SMA jack cable assembly LCCA30482-FT1.5 is manufactured with a formable coax.Maximum frequency for these N to SMA M/F cables is 10 GHz. Technical performance specifications on these 10 GHz N right angle male to SMA female cables are located on the LCCA30482-FT1.5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA female to right angle N male cable assembly because it can be used in the opposite direction.N male right angle to SMA female cable assembly using LC141TBJ coax, 1.5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle N to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N male right angle to SMA female cable assembly using LC141TBJ coax, 1.5 FT.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LCCA30482FT1.5