L-com HG245803MGURB-NM

2.4/4.9-5.8 GHz 3 dBi Black Omni Antenna w/ Magnetic Mount - N-Male Connector
$ 121.15
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com HG245803MGURB-NM.

IHS

Technical Drawing1 páginasHace 12 años

Cadena de suministros

Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com HG245803MGURB-NM suministradas por sus distribuidores.

2.4/4.9-5.8 GHz 3 dBi Black Omni Antenna w/ Magnetic Mount - N-Male Connector
Antmagmt 2.4/5.8 Ghz Blk Nm |L-Com HG245803MGURB-NM
RF/Microwave Antenna
The Antenna The antenna featured in this kit is the HyperLink HG245803UR-NMOB series. They are very compact 3 dBi omnidirectional antennas designed primarily for multipoint and mobile applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. Measuring only 2.7 inches long, the HG245803UR-NMOB series features an aesthetic ABS Black plastic radome (also available in White). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Magnetic Mount The magnetic mount included with this kit features a chrome base with a heavy-duty magnet to ensure positive mounting. It is well suited for mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles. A 10 foot high performance low-Loss 195 series cable is provided and multiple connector options are available. Click on the Downloads tab for additional information and complete specifications.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD