L-com FOCOSMASS-0.5X2.2

Fiber Optic Connector Adapter
$ 14.73
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para L-com FOCOSMASS-0.5X2.2.

ShowMeCables

Technical Drawing1 páginasHace 5 años

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2021-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de L-com FOCOSMASS-0.5X2.2 suministradas por sus distribuidores.

Fiber Optic Connector Adapter
FIBER OPTIC CONN, SMA 905, 0.5 X 2.2MM; Fibre Optic Connector Type:SMA 905; Fibre Type:-; Fibre Diameter:-; Connector Body Material:-; Product Range:-
ConnectorSMA 905Stainless Steel Ferrule0.50 x 2.2mm- | L-com FOCOSMASS-0.5X2.2
Connector, SMA 905, Stainless Steel Ferrule, 0.50 x 2.2mm
The L-com FOCOSMASS-0.5X2.2 series is a SMA 905 connector for industrial applications. The L-com FOCOSMASS-0.5X2.2 is suited for 0.5 mm fiber core diameter, 2.2 mm cable jacket and wide operating temperatures between -25C to +80C. The L-com FOCOSMASS-0.5X2.2 with Stainless Steel ferrule and a 3 mm ID strain relief offers maximum reliability for fiber optic connections. The L-com FOCOSMASS-0.5X2.2 is one of the thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Alias de fabricantes

L-com tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. L-com también podría ser conocido por los siguientes nombres:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD