Keyence IL-030

Semiconductor Laser Multi-Function Analog Sensor Head

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Keyence IL-030 suministradas por sus distribuidores.

Semiconductor Laser Multi-Function Analog Sensor Head
SENSORS/DETECTOR MODULES
The Keyence IL-030 is a high-precision laser displacement sensor head utilizing optical triangulation technology with a red semiconductor laser operating at 655 nm wavelength. Designed for close-range industrial measurement applications, this sensor head features a compact reference distance of 30 mm with a measurement range of 20 to 45 mm. The IL-030 employs Keyence's proprietary LSGC algorithm to ensure stable measurement across various surface types and textures. Built-in functions allow instant processing of measurements including peak and bottom height detection without external processing equipment. The sensor offers multiple analog output options including voltage and current outputs, along with switched alarm outputs. With Class 1 laser safety classification, exceptional linearity of ±0.1% full scale, and 1 µm repeatability, the IL-030 is suitable for demanding quality control, dimensional inspection, positioning, thickness measurement, and automated manufacturing applications requiring accurate non-contact distance measurement in compact installations. Item Details Brand Name: Keyence Manufacturer: Keyence Corporation Item Type Name: CMOS Multi-Function Analog Laser Displacement Sensor Head Product Family / Series: IL Series Product Specifications measurement_range: 20 to 45 mm reference_distance: 30 mm laser_type: Red semiconductor laser wavelength: 655 nm laser_class: Class 1 (IEC 60825-1, FDA CDRH Part 1040.10) laser_output_power: 220 µW spot_diameter_at_reference: 200 × 750 µm (approx.) linearity: ±0.1% F.S. (25 to 35 mm range) repeatability: 1 µm full_scale_range: ±5 mm sampling_rate: 0.33/1/2/5 ms (4 levels selectable) sampling_frequency: 0.2 to 3.03 kHz temperature_characteristics: 0.05% F.S./°C operating_temperature: -10 to +50 °C relative_humidity: 35 to 85% RH (non-condensing) enclosure_rating: IP67 pollution_degree: 3 ambient_light_resistance: 5,000 lux (incandescent lamp) vibration_resistance: 10 to 55 Hz, double amplitude 1.5 mm, 2 hours each direction (X, Y, Z) analog_output_options: 0 to 5 V / ±5 V / 1 to 5 V / 4 to 20 mA (selectable) digital_interface: Serial, Parallel (optional) Additional Details Certifications / Approvals: IEC 60825-1, FDA CDRH Laser Notice No. 50 Indicators: Laser emission warning (Green LED), Analog range (Orange LED), Reference distance (Red/Green LED) Mounting Options: Panel mount, DIN rail mount compatible with IL-1000/IL-1500 main units Expansion Capability: Up to 7 expansion units per main unit Measurements Weight: 60 g (approx.) Housing Material: PBT Metal Parts Material: SUS304 stainless steel Packing Material: NBR Lens Cover Material: Glass Cable Material: PVC

Alias de fabricantes

Keyence tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Keyence también podría ser conocido por los siguientes nombres:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IL030