ITT / Cannon KJA7T25W4SN

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
$ 608.78
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon KJA7T25W4SN.

IHS

Datasheet1 páginasHace 6 años

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Amphenol AerospaceD38999/20WJ4BN
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WJ4SB
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Amphenol AerospaceD38999/20FJ4AN
Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Amphenol AerospaceD38999/20WJ4SE
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JJ4AN
MIL Series Connector, 56 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MJ4HB
MIL Series Connector, 56 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descripciones

Descripciones de ITT / Cannon KJA7T25W4SN suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
MIL Series Connector, Aluminum Alloy, Female, Crimp Terminal, Receptacle
38999 - Style |Itt Cannon KJA7T25W4SN
CONN RCPT FMALE 56POS GOLD CRIMP
CIRCULAR, SIZE 25, 56WAYS, SKT; Product Range: MIL-C-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 56Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 25-4; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-38999 Series III; Approval Category: MIL-DTL-38999 Series III; Connector Mounting: Panel Mount; Connector Shell Size: 25; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON