ITT / Cannon CA06R28-15S

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 145.81
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA06R28-15S.

IHS

Datasheet1 páginasHace 7 años

Farnell

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Componentes relacionados

ITT / CannonMS3106F28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106R28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106F28-15PW
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon CA06R28-15S suministradas por sus distribuidores.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Female Sockets,Plug,Threaded 35pin Aluminum Alloy 22A , , 76.99mm*55.12mm
Connector Bayonet Coupling Socket 35 Position Solder Cup Straight Cable Mount 35 Terminal 1 Port
Er 35C 35#16 Skt Plug |Itt Cannon CA06R28-15S
CONN PLUG FMALE 35P SOLDER CUP
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON