ISSI IS63LV1024-12KL

IC SRAM 1MBIT PARALLEL 32SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ISSI IS63LV1024-12KL.

IHS

Datasheet16 páginasHace 14 años

Augswan

Mouser

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
Alliance MemoryAS7C31024B-12TJCN
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C31024B-12TCN
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS7C31025B-12JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 1Mb 3.6V 85C

Descripciones

Descripciones de ISSI IS63LV1024-12KL suministradas por sus distribuidores.

IC SRAM 1MBIT PARALLEL 32SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
e3 Surface Mount Tube SRAM - Asynchronous ic memory 12ns 20.95mm 130mA 1Mb
1Mb,High-Speed,Async,128K X 8,12Ns,3.3V,32 Pin Soj (400 Mil), Rohs
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 12ns 32-Pin SOJ
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Alias de fabricantes

ISSI tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ISSI también podría ser conocido por los siguientes nombres:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IS63LV102412KL